- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX220F032D-I/PT
PIC32MX220F032D-I/PT
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Search Keywords: PIC32MX220F032DIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX220F032D-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:8 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:33
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
590
can ship
MOQ for out of Stock Qty:
80
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
80
$4.58
160
$3.44
240
$3.21
320 +
$3.14
Click for Quote
Log in
to unlock special pricing