- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX170F256D-50I/PT
PIC32MX170F256D-50I/PT
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Search Keywords: PIC32MX170F256D50IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX170F256D-50I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:34
-
Program Memory Type:Flash
-
RAM Size:64 KB
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$4.24
25
$4.12
160
$3.96
320
$3.87
640
$3.86
1,120
$3.85
2,560
$3.84
5,120 +
$3.83
Click for Quote
Log in
to unlock special pricing
Alternative Packaging