- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX170F256D-50I/ML
Microchip Technology
PIC32MX170F256D-50I/ML
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Search Keywords: PIC32MX170F256D50IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX170F256D-50I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:34
-
Program Memory Size:256 KB
-
RAM Size:64 KB
Product Guides
+
Frequently Asked Questions
Is PIC32MX170F256D-50I/ML RoHS compliant?
Yes, PIC32MX170F256D-50I/ML is RoHS compliant.
What is the lead time for PIC32MX170F256D-50I/ML?
The standard lead time for PIC32MX170F256D-50I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,655
can ship
MOQ for out of Stock Qty:
45
Order Increment:
45
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
45
$7.28
90
$5.46
135
$5.10
180 +
$4.99
Click for Quote
Log in
to unlock special pricing