Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX170F256B-I/ML

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX170F256BIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX170F256B-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Size:
    256 KB
  • Number of Programmable I/Os:
    21
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX170F256B-I/ML RoHS compliant?
Yes, PIC32MX170F256B-I/ML is RoHS compliant.
What is the lead time for PIC32MX170F256B-I/ML?
The standard lead time for PIC32MX170F256B-I/ML is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,612 can ship
MOQ for out of Stock Qty:
46
4 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
46
$6.17
92
$4.62
138
$4.32
183 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!