Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX170F256B-50I/ML

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX170F256B50IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX170F256B-50I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Type: Flash
Number of Programmable I/Os: 21
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 64 KB
Program Memory Size: 256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX170F256B-50I/ML RoHS compliant?
Yes, PIC32MX170F256B-50I/ML is RoHS compliant.
What is the lead time for PIC32MX170F256B-50I/ML?
The standard lead time for PIC32MX170F256B-50I/ML is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
537 can ship
MOQ for out of Stock Qty:
46
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
46
$6.66
92
$5.00
138
$4.66
183 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!