Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX150F128D-I/PT

The PIC32MX150F128D-I/PT is a 44-pin, 32-bit general-purpose microcontroller featuring 128 KB of Flash memory, 32 KB of SRAM, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC32MX150F128D-I/PT is a 44-pin, 32-bit general-purpose microcontroller featuring 128 KB of Flash memory, 32 KB of SRAM, and a 50 MHz MIPS32 M4K core.
Search Keywords: PIC32MX150F128DIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX150F128D-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    328886KB
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    358877
  • Program Memory Size:
    1288884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX150F128D-I/PT RoHS compliant?
Yes, PIC32MX150F128D-I/PT is RoHS compliant.
What is the lead time for PIC32MX150F128D-I/PT?
The standard lead time for PIC32MX150F128D-I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Manufacturer Stock:
2,620 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
6 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.23
25
$4.31
50
$4.30
80
$4.06
160
$3.83
240
$3.82
320 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!