- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX150F128C-I/TL
Microchip Technology
PIC32MX150F128C-I/TL
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube
Search Keywords: PIC32MX150F128CITL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX150F128C-I/TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:328886KB
-
Program Memory Size:1288884KB
-
Number of Programmable I/Os:258877
Product Guides
+
Frequently Asked Questions
Is PIC32MX150F128C-I/TL RoHS compliant?
Yes, PIC32MX150F128C-I/TL is RoHS compliant.
What is the lead time for PIC32MX150F128C-I/TL?
The standard lead time for PIC32MX150F128C-I/TL is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
52 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
55
$5.81
110
$4.36
165
$4.07
219 +
$3.99
Click for Quote
Log in
to unlock special pricing