Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX150F128B-I/SS

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MX150F128BISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX150F128B-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • RAM Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    21
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX150F128B-I/SS RoHS compliant?
Yes, PIC32MX150F128B-I/SS is RoHS compliant.
What is the lead time for PIC32MX150F128B-I/SS?
The standard lead time for PIC32MX150F128B-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
Manufacturer Stock:
1,702 can ship
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$3.17
94
$3.11
141
$3.10
282
$3.07
517
$3.02
1,034
$3.01
2,538
$3.00
5,029 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!