- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX130F064D-I/PT
Microchip Technology
PIC32MX130F064D-I/PT
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Search Keywords: PIC32MX130F064DIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX130F064D-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
Number of Programmable I/Os:34
-
RAM Size:16 KB
-
Program Memory Size:64 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC32MX130F064D-I/PT RoHS compliant?
Yes, PIC32MX130F064D-I/PT is RoHS compliant.
What is the lead time for PIC32MX130F064D-I/PT?
The standard lead time for PIC32MX130F064D-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$4.84
25
$4.82
50
$4.81
80
$4.80
160
$3.60
240
$3.36
320 +
$3.29
Click for Quote
Log in
to unlock special pricing