- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX130F064C-I/TL
PIC32MX130F064C-I/TL
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube
Search Keywords: PIC32MX130F064CITL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX130F064C-I/TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:258877
-
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
55
$4.68
110
$3.51
165
$3.28
219 +
$3.21
Click for Quote
Log in
to unlock special pricing