- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX130F064B-I/SS
Microchip Technology
PIC32MX130F064B-I/SS
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MX130F064BISS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX130F064B-I/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
47 |
| Number of Programmable I/Os: | 21 |
| RAM Size: | 16 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 64 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC32MX130F064B-I/SS RoHS compliant?
Yes, PIC32MX130F064B-I/SS is RoHS compliant.
What is the lead time for PIC32MX130F064B-I/SS?
The standard lead time for PIC32MX130F064B-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Can Ship immediately
Manufacturer Stock:
1,477
can ship
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
47
$3.08
94
$2.75
141
$2.74
282
$2.72
517
$2.71
1,034
$2.70
2,538
$2.69
5,029 +
$2.68
Click for Quote
Log in
to unlock special pricing