- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX130F064B-I/ML
Microchip Technology
PIC32MX130F064B-I/ML
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX130F064B-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:168886KB
-
Number of Programmable I/Os:218877
-
Program Memory Type:Flash8885
-
Program Memory Size:648884KB