- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX120F064H-I/PT
PIC32MX120F064H-I/PT
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX120F064HIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX120F064H-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
RAM Size:8 KB
-
Program Memory Size:64 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$5.72
80
$5.20
160
$3.90
240
$3.64
320 +
$3.57
Click for Quote
Log in
to unlock special pricing
Alternative Packaging