- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX120F032B-I/ML
Microchip Technology
PIC32MX120F032B-I/ML
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX120F032BIML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX120F032B-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:21
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:8 KB
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is PIC32MX120F032B-I/ML RoHS compliant?
Yes, PIC32MX120F032B-I/ML is RoHS compliant.
What is the lead time for PIC32MX120F032B-I/ML?
The standard lead time for PIC32MX120F032B-I/ML is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
Manufacturer Stock:
593
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.85
25
$3.84
50
$3.83
77
$3.82
153
$2.89
229
$2.70
305 +
$2.65
Click for Quote
Log in
to unlock special pricing