Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MM0256GPM048-I/PT

MCU 32-bit PIC RISC 256KB Flash 3.3V 48-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit PIC RISC 256KB Flash 3.3V 48-Pin TQFP Tray
Search Keywords: PIC32MM0256GPM048IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MM0256GPM048-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
ADC Resolution: 12 bit
Program Memory Size: 256 KB
RAM Size: 32 KB
Number of Programmable I/Os: 38
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MM0256GPM048-I/PT RoHS compliant?
Yes, PIC32MM0256GPM048-I/PT is RoHS compliant.
What is the lead time for PIC32MM0256GPM048-I/PT?
The standard lead time for PIC32MM0256GPM048-I/PT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.00
25
$2.65
50
$2.52
125
$2.37
250
$2.35
375
$2.34
500 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!