Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MM0064GPL036-I/MV

MCU 32-bit PIC32 PIC RISC 64KB Flash 3.3V 40-Pin UQFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit PIC32 PIC RISC 64KB Flash 3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC32MM0064GPL036IMV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MM0064GPL036-I/MV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 29
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
RAM Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MM0064GPL036-I/MV RoHS compliant?
Yes, PIC32MM0064GPL036-I/MV is RoHS compliant.
What is the lead time for PIC32MM0064GPL036-I/MV?
The standard lead time for PIC32MM0064GPL036-I/MV is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 511
Ships today, if you order in
Minimum Order Quantity:
73
Order Increment:
73
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
73
$1.55
146
$1.53
292
$1.50
511
$1.49
1,022
$1.45
2,555
$1.44
5,037
$1.43
7,519 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!