Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MM0064GPL036-I/M2

MCU 32-bit PIC RISC 64KB Flash 3.3V 36-Pin SQFN EP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit PIC RISC 64KB Flash 3.3V 36-Pin SQFN EP Tray
Search Keywords: PIC32MM0064GPL036IM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MM0064GPL036-I/M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    29
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    64 KB
  • RAM Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MM0064GPL036-I/M2 RoHS compliant?
Yes, PIC32MM0064GPL036-I/M2 is RoHS compliant.
What is the lead time for PIC32MM0064GPL036-I/M2?
The standard lead time for PIC32MM0064GPL036-I/M2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
5 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
123
$2.66
245
$2.01
368
$1.87
490 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!