Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MM0064GPL028-I/SS

MCU 32-bit PIC32 PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit PIC32 PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MM0064GPL028ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MM0064GPL028-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Size: 64 KB
Number of Programmable I/Os: 22
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MM0064GPL028-I/SS RoHS compliant?
Yes, PIC32MM0064GPL028-I/SS is RoHS compliant.
What is the lead time for PIC32MM0064GPL028-I/SS?
The standard lead time for PIC32MM0064GPL028-I/SS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Ships today, if you order in
Manufacturer Stock:
8,067 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
106
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.39
50
$2.38
106
$2.37
212
$1.78
318
$1.66
423 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!