Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MM0032GPL028-I/SO

MCU 32-bit PIC32 PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit PIC32 PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC32MM0032GPL028ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MM0032GPL028-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
Program Memory Size: 32 KB
RAM Size: 8 KB
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MM0032GPL028-I/SO RoHS compliant?
Yes, PIC32MM0032GPL028-I/SO is RoHS compliant.
What is the lead time for PIC32MM0032GPL028-I/SO?
The standard lead time for PIC32MM0032GPL028-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,232 can ship
MOQ for out of Stock Qty:
115
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
115
$2.21
230
$1.66
345
$1.55
459 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!