- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MM0032GPL028-I/M6
Microchip Technology
PIC32MM0032GPL028-I/M6
MCU 32-bit PIC RISC 32KB Flash 3.3V 28-Pin UQFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MM0032GPL028-I/M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
91 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:22
-
RAM Size:8 KB
-
Program Memory Size:32 KB