Image is representational - see mfr. specs

PIC32MM0032GPL020-I/ML

Microchip Technology

MCU 32-bit PIC RISC 32KB Flash 3.3V 20-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 32-bit PIC RISC 32KB Flash 3.3V 20-Pin QFN EP Tube
Search Keywords: PIC32MM0032GPL020IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MM0032GPL020-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    16
  • ADC Resolution:
    10 bit
  • RAM Size:
    8 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23 can ship
MOQ for out of Stock Qty:
137
5 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.332
137
$2.120
273
$1.600
410
$1.500
546 +
$1.470
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!