- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MM0016GPL028-I/M6
PIC32MM0016GPL028-I/M6
Microchip Technology
MCU 32-bit PIC RISC 16KB Flash 3.3V 28-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit PIC RISC 16KB Flash 3.3V 28-Pin UQFN EP Tube
Search Keywords: PIC32MM0016GPL028IM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MM0016GPL028-I/M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91 -
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:22
-
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
MOQ for out of Stock Qty:
137
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2.20
137
$2.00
273
$1.51
410
$1.41
546 +
$1.38
Click for Quote
Log in
to unlock special pricing
Alternative Packaging