- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MM0016GPL020-I/SS
Microchip Technology
PIC32MM0016GPL020-I/SS
MCU 32-bit PIC32 PIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MM0016GPL020-I/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
67 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 4 KB |
| Program Memory Size: | 16 KB |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 16 |