Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MK1024MCM064-I/MR

MCU 32-bit PIC RISC 1MB Flash 3.3V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit PIC RISC 1MB Flash 3.3V
Search Keywords: PIC32MK1024MCM064IMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MK1024MCM064-I/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • RAM Size:
    2568886KB
  • Number of Programmable I/Os:
    498877
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    18884MB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MK1024MCM064-I/MR RoHS compliant?
Yes, PIC32MK1024MCM064-I/MR is RoHS compliant.
What is the lead time for PIC32MK1024MCM064-I/MR?
The standard lead time for PIC32MK1024MCM064-I/MR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,171 can ship
MOQ for out of Stock Qty:
20
28 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$12.86
40
$9.64
60
$9.00
80 +
$8.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!