Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MK1024MCF100-I/PT

32-bit Motor Control MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 100-pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit Motor Control MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 100-pin TQFP
Search Keywords: PIC32MK1024MCF100IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MK1024MCF100-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2568886KB
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    788877
  • Program Memory Size:
    18884MB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MK1024MCF100-I/PT RoHS compliant?
Yes, PIC32MK1024MCF100-I/PT is RoHS compliant.
What is the lead time for PIC32MK1024MCF100-I/PT?
The standard lead time for PIC32MK1024MCF100-I/PT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,438
Can Ship immediately
Manufacturer Stock:
2,142 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
4 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.93
10
$10.46
30
$9.90
60
$9.80
90
$9.34
119 +
$8.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!