- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MK1024GPE064-I/PT
PIC32MK1024GPE064-I/PT
Microchip Technology
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP
Search Keywords: PIC32MK1024GPE064IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MK1024GPE064-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:12 bit
-
RAM Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:48
-
Program Memory Type:Flash
-
Program Memory Size:1 MB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,720
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$12.30
80
$9.22
120
$8.61
160 +
$8.44
Click for Quote
Log in
to unlock special pricing