- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MK1024GPE064-I/MR
Microchip Technology
PIC32MK1024GPE064-I/MR
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MK1024GPE064-I/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
40 |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 48 |
| Program Memory Type: | Flash |
| Program Memory Size: | 1 MB |
| ADC Resolution: | 12 bit |
| RAM Size: | 256 KB |