- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MK1024GPD064-I/PT
Microchip Technology
PIC32MK1024GPD064-I/PT
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP
Search Keywords: PIC32MK1024GPD064IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MK1024GPD064-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:488877
-
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
RAM Size:2568886KB
Product Guides
+
Frequently Asked Questions
Is PIC32MK1024GPD064-I/PT RoHS compliant?
Yes, PIC32MK1024GPD064-I/PT is RoHS compliant.
What is the lead time for PIC32MK1024GPD064-I/PT?
The standard lead time for PIC32MK1024GPD064-I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Manufacturer Stock:
820
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$6.95
25
$6.63
50
$6.54
160
$6.43
320
$6.36
640
$6.34
1,120 +
$6.32
Click for Quote
Log in
to unlock special pricing