- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MK1024GPD064-I/MR
Microchip Technology
PIC32MK1024GPD064-I/MR
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN
Search Keywords: PIC32MK1024GPD064IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MK1024GPD064-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Program Memory Size:18884MB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:488877
-
RAM Size:2568886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC32MK1024GPD064-I/MR RoHS compliant?
Yes, PIC32MK1024GPD064-I/MR is RoHS compliant.
What is the lead time for PIC32MK1024GPD064-I/MR?
The standard lead time for PIC32MK1024GPD064-I/MR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
MOQ for out of Stock Qty:
30
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$11.58
60
$8.69
90
$8.11
120 +
$7.94
Click for Quote
Log in
to unlock special pricing