Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24HJ64GP206A-I/PT

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC24HJ64GP206AIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24HJ64GP206A-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 12 bit
Program Memory Type: Flash
Number of Programmable I/Os: 53
RAM Size: 8 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24HJ64GP206A-I/PT RoHS compliant?
Yes, PIC24HJ64GP206A-I/PT is RoHS compliant.
What is the lead time for PIC24HJ64GP206A-I/PT?
The standard lead time for PIC24HJ64GP206A-I/PT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Manufacturer Stock:
380 can ship
Minimum Order Quantity:
5
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.61
50
$4.60
160
$4.50
320
$4.40
640
$4.39
1,120
$4.38
2,560 +
$4.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!