- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ64GP202-I/SO
Microchip Technology
PIC24HJ64GP202-I/SO
MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ64GP202-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
ADC Resolution:10/12 bit
-
RAM Size:8 KB
-
Number of Programmable I/Os:21
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C