help desk software
Image is representational - see mfr. specs

PIC24HJ64GP202-E/SO

Microchip Technology

Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-SOIC.
Search Keywords: PIC24HJ64GP202ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24HJ64GP202-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
5 Weeks can ship 12/29/25
Backorder
Price (USD)
Qty
Unit Price
34
$8.08
68
$6.06
102
$5.66
135 +
$5.54
Click for Quote
Log in to unlock special pricing