Image is representational - see mfr. specs

PIC24HJ64GP202-E/MM

Microchip Technology

MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube
Search Keywords: PIC24HJ64GP202EMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24HJ64GP202-E/MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    21
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    8 KB
  • ADC Resolution:
    10/12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
31
6 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.108
31
$8.280
61
$6.320
92
$5.860
122 +
$5.740
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!