- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ32GP304-I/PT
PIC24HJ32GP304-I/PT
Microchip Technology
MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC24HJ32GP304IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ32GP304-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:35
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
-
Program Memory Type:Flash
-
ADC Resolution:10/12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
MOQ for out of Stock Qty:
40
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
40
$6.68
80
$5.01
120
$4.68
160 +
$4.58
Click for Quote
Log in
to unlock special pricing