- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ32GP204-I/PT
Microchip Technology
PIC24HJ32GP204-I/PT
MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray
Search Keywords: PIC24HJ32GP204IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ32GP204-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:35
-
RAM Size:2 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC24HJ32GP204-I/PT RoHS compliant?
Yes, PIC24HJ32GP204-I/PT is RoHS compliant.
What is the lead time for PIC24HJ32GP204-I/PT?
The standard lead time for PIC24HJ32GP204-I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
80
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
80
$5.92
160
$4.44
240
$4.14
320 +
$4.06
Click for Quote
Log in
to unlock special pricing