Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24HJ256GP610A-I/PT

MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC24HJ256GP610AIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24HJ256GP610A-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    10/10 bit
  • Number of Programmable I/Os:
    85
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    256 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC24HJ256GP610A-I/PT RoHS compliant?
Yes, PIC24HJ256GP610A-I/PT is RoHS compliant.
What is the lead time for PIC24HJ256GP610A-I/PT?
The standard lead time for PIC24HJ256GP610A-I/PT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.89
50
$6.80
119
$6.72
357
$6.61
595
$6.59
1,071 +
$6.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!