Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24HJ256GP206A-I/PT

PIC 24H microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 40 MHz – Flash 256 KB – SRAM 16 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 24H microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 40 MHz – Flash 256 KB – SRAM 16 Kbytes - I/O: 53 – A/D: 10 bit with 18 channels – 09 Timers – 02 x UART – 02 x SPI – 02 x I2C – 360,600 mg – SMD/SMT - ICSP – Si
Search Keywords: PIC24HJ256GP206AIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24HJ256GP206A-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
RAM Size: 16 KB
Program Memory Size: 256 KB
Number of Programmable I/Os: 53
Program Memory Type: Flash
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC24HJ256GP206A-I/PT RoHS compliant?
Yes, PIC24HJ256GP206A-I/PT is RoHS compliant.
What is the lead time for PIC24HJ256GP206A-I/PT?
The standard lead time for PIC24HJ256GP206A-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Ships today, if you order in
Manufacturer Stock:
34,244 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.77
25
$7.52
50
$6.81
160
$6.10
320
$6.08
640
$6.07
1,120
$6.05
2,560 +
$6.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!