- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ12GP202-I/SS
Microchip Technology
PIC24HJ12GP202-I/SS
MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24HJ12GP202ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ12GP202-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Number of Programmable I/Os:21
-
RAM Size:1 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:12 KB
Product Guides
+
Frequently Asked Questions
Is PIC24HJ12GP202-I/SS RoHS compliant?
Yes, PIC24HJ12GP202-I/SS is RoHS compliant.
What is the lead time for PIC24HJ12GP202-I/SS?
The standard lead time for PIC24HJ12GP202-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,998
can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
47
$5.32
94
$3.99
141
$3.72
188 +
$3.65
Click for Quote
Log in
to unlock special pricing