- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ128GP502-I/SP
Microchip Technology
PIC24HJ128GP502-I/SP
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
Search Keywords: PIC24HJ128GP502ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ128GP502-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:21
-
RAM Size:8 KB
-
Program Memory Type:Flash
-
Program Memory Size:128 KB
Product Guides
+
Frequently Asked Questions
Is PIC24HJ128GP502-I/SP RoHS compliant?
Yes, PIC24HJ128GP502-I/SP is RoHS compliant.
What is the lead time for PIC24HJ128GP502-I/SP?
The standard lead time for PIC24HJ128GP502-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,013
can ship
MOQ for out of Stock Qty:
30
Order Increment:
15
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
30
$9.42
60
$7.07
90
$6.59
120 +
$6.46
Click for Quote
Log in
to unlock special pricing