Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24HJ128GP502-I/MM

MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
Search Keywords: PIC24HJ128GP502IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24HJ128GP502-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Number of Programmable I/Os: 21
RAM Size: 8 KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC24HJ128GP502-I/MM RoHS compliant?
Yes, PIC24HJ128GP502-I/MM is RoHS compliant.
What is the lead time for PIC24HJ128GP502-I/MM?
The standard lead time for PIC24HJ128GP502-I/MM is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
On Order:
671   can ship 12/18/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
31
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.68
10
$8.96
31
$7.56
61
$7.14
92
$6.66
122 +
$6.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!