- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ128GP306A-I/PT
Microchip Technology
PIC24HJ128GP306A-I/PT
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC24HJ128GP306AIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ128GP306A-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
RAM Size:16 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC24HJ128GP306A-I/PT RoHS compliant?
Yes, PIC24HJ128GP306A-I/PT is RoHS compliant.
What is the lead time for PIC24HJ128GP306A-I/PT?
The standard lead time for PIC24HJ128GP306A-I/PT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
5
29 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
5
$5.41
25
$5.19
50
$5.18
160
$5.06
320
$4.94
640
$4.93
1,120
$4.92
2,560 +
$4.89
Click for Quote
Log in
to unlock special pricing