Available Replacements
Alternative Packaging
PIC24HJ128GP202-I/MM
PIC24HJ128GP202-I/MM

Microchip Technology

In Stock: 0

Minimum Order: 31

VIEW PRODUCT
Image is representational - see mfr. specs

PIC24HJ128GP202T-I/MM

Microchip Technology

MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP T/R
Search Keywords: PIC24HJ128GP202TIMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24HJ128GP202T-I/MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1600
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    8 KB
  • Number of Programmable I/Os:
    21
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
22 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
400
$15.34
800
$8.09
1,200
$5.57
1,600 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!