Image is representational - see mfr. specs

PIC24FV32KA302-E/SS

Microchip Technology

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC24FV32KA302ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FV32KA302-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    23
  • ADC Resolution:
    12 bit
  • RAM Size:
    2 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Manufacturer Stock:
1,756 can ship
Minimum Order Quantity:
47
Order Increment:
47
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
47
$3.26
94
$3.20
141
$3.19
282
$3.16
517
$3.11
1,034
$3.10
2,538
$3.09
5,029 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!