- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FV16KM204-I/PT
Microchip Technology
PIC24FV16KM204-I/PT
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC24FV16KM204IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FV16KM204-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:16 KB
-
Number of Programmable I/Os:38
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
RAM Size:2 KB
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC24FV16KM204-I/PT RoHS compliant?
Yes, PIC24FV16KM204-I/PT is RoHS compliant.
What is the lead time for PIC24FV16KM204-I/PT?
The standard lead time for PIC24FV16KM204-I/PT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
320
can ship 10/12/26
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$7.282
5
$6.620
25
$5.070
50
$4.470
80
$4.130
160
$3.950
240
$3.940
320 +
$3.820
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT