Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FV16KM202-I/SP

MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC24FV16KM202ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FV16KM202-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    24
  • Program Memory Size:
    16 KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FV16KM202-I/SP RoHS compliant?
Yes, PIC24FV16KM202-I/SP is RoHS compliant.
What is the lead time for PIC24FV16KM202-I/SP?
The standard lead time for PIC24FV16KM202-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
Manufacturer Stock:
3,963 can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$3.03
60
$2.90
105
$2.85
255
$2.83
510
$2.77
1,005
$2.76
2,505
$2.75
5,010 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!