- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FV16KM202-I/SO
Microchip Technology
PIC24FV16KM202-I/SO
MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24FV16KM202-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| Number of Programmable I/Os: | 24 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 16 KB |
| RAM Size: | 2 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 12 bit |