Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FV16KA302-I/SO

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC24FV16KA302ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FV16KA302-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    23
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FV16KA302-I/SO RoHS compliant?
Yes, PIC24FV16KA302-I/SO is RoHS compliant.
What is the lead time for PIC24FV16KA302-I/SO?
The standard lead time for PIC24FV16KA302-I/SO is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
MOQ for out of Stock Qty:
54
Order Increment:
27
31 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$4.88
108
$3.66
162
$3.42
216 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!