Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FV16KA301-E/SS

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC24FV16KA301ESS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FV16KA301-E/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Operating Temperature: -40 to 125 °C
Number of Programmable I/Os: 17
Program Memory Size: 16 KB
RAM Size: 2 KB
Program Memory Type: Flash
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FV16KA301-E/SS RoHS compliant?
Yes, PIC24FV16KA301-E/SS is RoHS compliant.
What is the lead time for PIC24FV16KA301-E/SS?
The standard lead time for PIC24FV16KA301-E/SS is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
MOQ for out of Stock Qty:
67
Order Increment:
67
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.368
67
$4.880
134
$3.660
201
$3.420
268 +
$3.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!