Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ64GB106-I/PT

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
Search Keywords: PIC24FJ64GB106IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ64GB106-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    64 KB
  • RAM Size:
    16 KB
  • Number of Programmable I/Os:
    52
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ64GB106-I/PT RoHS compliant?
Yes, PIC24FJ64GB106-I/PT is RoHS compliant.
What is the lead time for PIC24FJ64GB106-I/PT?
The standard lead time for PIC24FJ64GB106-I/PT is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
29 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.32
10
$6.11
25
$5.59
40
$5.58
80
$5.28
120
$4.98
160 +
$4.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!