- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ64GB004-I/ML
Microchip Technology
PIC24FJ64GB004-I/ML
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC24FJ64GB004IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ64GB004-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:33
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
RAM Size:8 KB
Product Guides
+
Frequently Asked Questions
Is PIC24FJ64GB004-I/ML RoHS compliant?
Yes, PIC24FJ64GB004-I/ML is RoHS compliant.
What is the lead time for PIC24FJ64GB004-I/ML?
The standard lead time for PIC24FJ64GB004-I/ML is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
Order Increment:
45
29 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
45
$6.62
90
$4.96
135
$4.63
180 +
$4.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT